| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRKS-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRKS-S13 |
EBM28DRKS-S13
| Heilind Number: | SULEBM28DRKS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRKS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRKS-S13, a high-performance board-to-board connector designed for seamless connectivity in electronic applications. With a compact 2-row, 56-position layout, this female connector boasts a side hole mount type and card extender termination method for easy installation. Crafted from durable PBT and phosphor bronze with gold plating, it ensures reliable conductivity even in harsh environments, with a voltage rating of 950 VAC. Featuring full bellow contacts and a straddle orientation, it guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial settings. Trust in the EBM28DRKSS13 for efficient and dependable PCB connectivity.

