EBM28DRMD-S288

Heilind Number:SULEBM28DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRMD-S288

Detailed Description

The EBM28DRMD-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this connector ensures secure and reliable connectivity. Its clearance hole mount type and card extender termination method make installation easy and efficient. Constructed with PBT and phosphor bronze materials, it offers excellent durability and performance in harsh environments. The gold-plated phosphor bronze contacts provide optimal conductivity, while the loop bellow contact type ensures stable connections. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. It has a wide operating temperature range of -65 to 125°C, making it ideal for use in extreme conditions. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. The matte tin termination plating ensures long-term reliability. The EBM28DRMD-S288 is the perfect choice for industries where quality and performance are paramount.