EBM28DRMD

Heilind Number:SULEBM28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRMD

Detailed Description

Introducing the EBM28DRMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Constructed with a durable blend of PBT and phosphor bronze materials, this connector ensures longevity and stability in operation. Featuring a 3A amperage rating and a 950VAC voltage rating, it is capable of handling power-intensive tasks with ease. The female gender, two-row design, and wire wrap termination method make it versatile for various circuitry setups. Gold-plated phosphor bronze contacts guarantee excellent conductivity and signal integrity, while the loop bellow contact type and straight orientation facilitate seamless connections. With 56 positions and a tail length of 14.22mm, it offers ample room for intricate PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. Its compact dimensions, measuring at 15.49mm in height and 9.4mm in width, make it ideal for space-constrained installations. The matte tin termination plating ensures secure soldering and durability. This connector falls under the category of high-quality board-to-board PCB connectors, meeting the stringent requirements of professional electronic assembly. Upgrade your connectivity solutions with the EBM28DRMD.