EBM28DRMH-S288

Heilind Number:SULEBM28DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRMH-S288

Detailed Description

EBM28DRMH-S288 is a high-quality Board To Board PCB Connector designed for efficient and reliable connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures excellent conductivity and longevity. With a 3A amperage and voltage rating of 950 VAC, it meets stringent performance standards. The connector is Female gender, with two rows and 56 positions, suitable for a variety of applications. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it is ideal for both standard and demanding environments. The loop bellow contact type and straddle orientation further enhance its versatility. With matte tin termination plating and a compact size of 15.49mm in height and 9.4mm in width, it offers space-saving connectivity solutions. Perfect for use in hi-rel environments, this connector, with the acronym EBM28DRMHS288, is a reliable choice for your PCB interconnection needs.