EBM28DRMH

Heilind Number:SULEBM28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRMH

Detailed Description

Introducing the EBM28DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector offers exceptional durability and reliability. With a contact rating of 3A and a voltage rating of 950VAC, it ensures safe and efficient power transmission. Featuring two rows of 56 gold-plated contacts on a 3.96mm pitch, it allows for secure and precise connections. The termination method of wire wrap and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the EBM28DRMH is a reliable solution for your connectivity needs.