EBM28DRMI-S288

Heilind Number:SULEBM28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRMI-S288

Detailed Description

The EBM28DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for efficient connectivity, this connector ensures reliable signal transmission. Featuring a threaded mount type and card extender termination method, it offers secure and stable attachment. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it is suitable for power and data-intensive systems. The loop bellow contact type and straddle orientation further enhance its functionality. With 56 positions and a tail length of 13.84mm (.545 in), it accommodates multiple connections with ease. The connector's operating temperature range of -65 to 125°C makes it ideal for harsh environments. Its compact design, measuring .61 in height, 9.4mm width (.37 in), and with matte tin termination plating, ensures compatibility with various PCB layouts. As part of the EBM28DRMIS288 series, this connector upholds high reliability standards, making it a preferred choice for mission-critical applications.