EBM28DRMI

Heilind Number:SULEBM28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRMI

Detailed Description

The EBM28DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 56 positions, offering ample connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. The matte tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or industrial applications, the EBM28DRMI connector delivers exceptional performance and reliability.