| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRMN-S288 |
EBM28DRMN-S288
| Heilind Number: | SULEBM28DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRMN-S288, a high-performance board-to-board PCB connector designed for female applications. With two rows and 56 positions, this connector ensures reliable connectivity in demanding environments. Featuring a termination method of Card Extender and contact material made of Phosphor Bronze with Gold plating, it guarantees optimal signal transmission. The loop bellow contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial and commercial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust in the EBM28DRMNS288 for seamless and durable connections in your electronic systems.

