EBM28DRMN

Heilind Number:SULEBM28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRMN

Detailed Description

Introducing EBM28DRMN, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector boasts a durable construction featuring PBT and Phosphor Bronze materials with Gold contact plating, ensuring reliable conductivity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The connector's 2-row, 56-position design, coupled with a pitch of 3.96mm, allows for efficient signal transfer. Its Wire Wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it fits perfectly into tight spaces. The matte tin termination plating enhances durability while the straight orientation simplifies installation. Whether for commercial or industrial use, the EBM28DRMN is a top choice for professionals seeking quality, performance, and longevity in their connectivity solutions.