EBM28DRMS-S288

Heilind Number:SULEBM28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRMS-S288

Detailed Description

Introducing the EBM28DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 56 positions, offering ample connectivity options. Its side-hole mount type and card extender termination method provide easy installation and secure connections. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high durability. The connector's loop bellow contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures compatibility with various PCB materials. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether it's for aerospace, defense, or industrial applications, the EBM28DRMSS288 connector is a reliable solution for your connectivity needs.