EBM28DRMS

Heilind Number:SULEBM28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRMS

Detailed Description

Introducing the EBM28DRMS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a dual-row configuration featuring 56 female contact positions, this connector guarantees seamless connectivity. Constructed with PBT and Phosphor Bronze materials and boasting a gold contact plating, it ensures optimal conductivity and durability. The termination method of wire wrap and side hole mount type offer easy and secure installation. Operating at a maximum voltage of 950 VAC and 3 A amperage, it is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22 mm and a compact connector height of 15.49 mm, it efficiently saves space on the PCB. The connector's matte tin termination plating and wide operating temperature range of -65 to 125 °C make it ideal for harsh environments. The EBM28DRMS is a top choice for demanding industrial and commercial electronic systems.