EBM28DRMT-S288

Heilind Number:SULEBM28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRMT-S288

Detailed Description

Introducing the EBM28DRMT-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a robust construction of PBT and phosphor bronze, this connector ensures durability and reliability in demanding applications. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and loop bellow contact type offers efficient mating with compatible counterparts. Gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while matte tin termination plating ensures secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 56 positions and a 3.96mm pitch, it provides ample connectivity options while maintaining signal integrity. The threaded mount type and straddle orientation facilitate easy installation on the PCB. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet offers high-density connectivity. The EBM28DRMT-S288 is a versatile solution for board-level interconnectivity, meeting the stringent requirements of modern electronic designs.