| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRPH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRPH |
EBM28DRPH
| Heilind Number: | SULEBM28DRPH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRPH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRPH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in extreme environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power-intensive systems. The connector offers 56 positions in a dual-row configuration, with a pitch of 3.96mm (.156 in) for efficient signal transmission. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The EBM28DRPH is the perfect choice for high-reliability connectivity needs.

