EBM28DRPI

Heilind Number:SULEBM28DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRPI

Detailed Description

Introducing the EBM28DRPI, a high-performance connector designed for reliable board-to-board PCB and card edge connections. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this female connector ensures optimal conductivity and durability. With a 5A amperage rating and a maximum voltage of 950VAC, it is suitable for a wide range of applications. The connector offers 56 positions in a straight orientation, with threaded mounting and through-hole termination for secure and stable installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The full bellow contact design and 3.96mm pitch guarantee excellent signal integrity. With a compact size of 11.13mm width and 10.95mm height, the EBM28DRPI is a space-efficient solution for your connectivity needs. Trust in its matte tin termination plating for long-term performance. Explore our full range of connectors for more options.