EBM28DRPS

Heilind Number:SULEBM28DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRPS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRPS

Detailed Description

Introducing the EBM28DRPS, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a maximum voltage of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The side hole mount type and through-hole termination method provide secure attachment to PCBs. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, it guarantees long-lasting performance. The full bellow contact type and straight orientation facilitate easy mating. With 56 positions and a tail length of 10.36mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, it is suitable for harsh environments. Compact in size, with dimensions of 10.95mm in height and 11.13mm in width, it saves space on the board. Certified for high reliability, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the EBM28DRPS.