| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRSD |
EBM28DRSD
| Heilind Number: | SULEBM28DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRSD |
| ECAD Model: |
Specifications
Detailed Description
This high-performance board-to-board PCB connector, SKU EBM28DRSD, is designed for reliable and durable connections in demanding applications. With a pitch of 3.96mm (.156 in), it features two rows and 56 positions for versatile connectivity. The female connector, made of PBT and phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method is through-hole, with a tail length of 4.83mm (.19 in) for easy installation. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. This connector, part of the high-reliability EBM series, is ideal for applications where performance and durability are crucial.

