EBM28DRSH-S288

Heilind Number:SULEBM28DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRSH-S288

Detailed Description

The EBM28DRSH-S288 board-to-board PCB connector is a high-performance solution designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets the needs of power-intensive systems. The contact type, loop bellow, offers secure mating, while the termination method of card extender simplifies installation. With 56 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's orientation, straddle, and number of rows, 2, provide versatility in PCB layouts. Its compact design, with a height of only 15.49mm and width of 9.4mm, conserves space on the board. The matte tin termination plating ensures longevity and reliability. Overall, the EBM28DRSH-S288 is an essential component for high-reliability electronics.