EBM28DRSH

Heilind Number:SULEBM28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRSH

Detailed Description

The EBM28DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its two rows of 56 positions, with a pitch of 3.96mm, allow for versatile connectivity. The straight orientation and clearance hole mount type make installation easy. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Tailored for reliability, the EBM28DRSH is ideal for aerospace, defense, and other high-reliability applications.