EBM28DRSI-S288

Heilind Number:SULEBM28DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRSI-S288

Detailed Description

Simplify board-to-board connectivity with the EBM28DRSI-S288 connector, featuring a durable construction of PBT and phosphor bronze with gold-plated contacts. Designed for high-performance applications, this female connector offers a secure threaded mount and card extender termination method, ensuring reliable signal transmission. With two rows of 56 loop bellow contacts, it provides ample connectivity in a compact form factor. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, it meets stringent performance requirements. The connector's straddle orientation and 3.96mm pitch make it easy to integrate into PCB designs, while its matte tin termination plating ensures compatibility with a wide range of industrial processes. Ideal for use in aerospace, defense, and other hi-rel environments, the EBM28DRSI-S288 is a versatile solution for demanding connectivity needs.