| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRSI |
EBM28DRSI
| Heilind Number: | SULEBM28DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 56 female contacts, this connector offers seamless connectivity in tight spaces. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. The loop bellow contact type and gold plating guarantee low contact resistance and high signal integrity. Featuring a threaded mount type and thru-hole termination method, installation is quick and secure. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Trust the EBM28DRSI for efficient and dependable board-to-board connections.

