EBM28DRSN

Heilind Number:SULEBM28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRSN

Detailed Description

Introducing the EBM28DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, and gold-plated contact plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 950VAC. With 56 positions arranged in 2 rows, it offers ample connectivity in a compact form factor, suitable for space-constrained environments. The thru-hole termination method and straight orientation make installation easy, while the loop bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The matte tin termination plating enhances durability, ensuring long-term performance. With a connector height of 15.49mm and width of 9.4mm, it is both versatile and efficient. Ideal for use in industries requiring high-reliability components, the EBM28DRSN is the perfect choice for your connectivity needs.