| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRSS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBM28DRSS |
EBM28DRSS
| Heilind Number: | SULEBM28DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 56 positions, this connector ensures reliable connectivity in complex circuitry. Featuring a rugged construction with PBT and phosphor bronze materials, it offers durability in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, with a voltage rating of 950 VAC and an amperage of 3A. Its side hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, or industrial use. Trust the EBM28DRSS for your critical connectivity needs.

