EBM28DRST-S288

Heilind Number:SULEBM28DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRST-S288

Detailed Description

The EBM28DRST-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a gendered female interface with two rows of contacts, this connector ensures secure connectivity. Its threaded mount type and card extender termination method make installation easy and secure. With phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 950 VAC, it is suitable for various applications. The loop bellow contact type and straddle orientation further enhance its functionality. With a total of 56 positions and a pitch of 3.96mm (.156 in), it offers ample connectivity options. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it is compact yet robust. The termination plating of matte tin ensures long-term reliability. This connector is ideal for use in industries requiring high-reliability connections, meeting the demands of modern electronic systems.