EBM28DRST

Heilind Number:SULEBM28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRST
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRST

Detailed Description

Introducing the EBM28DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 950VAC, it offers robust power transmission capabilities. The gold-plated contacts guarantee low contact resistance and superior signal integrity. Featuring a threaded mounting type and through-hole termination method, installation is secure and straightforward. The 56-position, 2-row design with a pitch of 3.96mm accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBM28DRST for efficient and durable board-to-board connections.