EBM28DRTH-S13

Heilind Number:SULEBM28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRTH-S13

Detailed Description

SKU EBM28DRTH-S13, a high-performance board-to-board PCB connector, features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding applications. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is ideal for power transmission. Its dual-row design with 56 positions offers ample connectivity options, while the Full Bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. The clearance hole mount type and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact size, with dimensions of 10.95mm in height and 11.13mm in width, ensures space-efficient PCB integration. Terminated with matte tin plating, it complies with RoHS regulations for environmental sustainability. Perfect for applications where reliability and performance are paramount, the EBM28DRTH-S13 is a top choice for professional engineers and hobbyists alike.