EBM28DRTH-S92

Heilind Number:SULEBM28DRTH-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRTH-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRTH-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRTH-S92

Detailed Description

Introducing the EBM28DRTH-S92, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 56 contacts with a pitch of 3.96mm (.156 in), this connector ensures reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and clearance hole mount type make installation easy and efficient. Terminating through holes with a tail length of 3.48mm (.137 in) and matte tin plating, this connector offers secure attachment to PCBs. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it is compact yet robust. Trust the EBM28DRTH-S92 for your critical connectivity needs.