EBM28DRTH

Heilind Number:SULEBM28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRTH

Detailed Description

Introducing the EBM28DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its dual-row, female gender, and straight orientation configuration offer versatility in installation. Boasting a contact rating of 5A and a voltage tolerance of 950VAC, it guarantees efficient power transmission. The gold-plated Phosphor Bronze contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. With 56 positions and a pitch of 3.96mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is RoHS compliant, meeting environmental standards. Whether in aerospace, defense, or industrial applications, the EBM28DRTH delivers uncompromising performance.