EBM28DRTI-S13

Heilind Number:SULEBM28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRTI-S13

Detailed Description

The EBM28DRTI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-term durability even in harsh operating environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector is gendered female with two rows of contacts, offering a total of 56 positions. Its threaded mount type and card extender termination method provide secure and stable connections. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures corrosion resistance. Operating temperature range of -65 to 125 °C makes it suitable for use in extreme conditions. The connector's compact design, with dimensions of 10.95mm in height and 11.13mm in width, allows for easy integration into PCB layouts. Overall, the EBM28DRTI-S13 is a versatile and reliable solution for demanding connectivity requirements in hi-rel electronic systems.