EBM28DRTI-S92

Heilind Number:SULEBM28DRTI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRTI-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRTI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRTI-S92

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM28DRTI-S92, is a high-performance component designed for reliable and efficient electrical connections. With a current rating of 3 A and a voltage capability of 950 VAC, this connector is suitable for a wide range of applications. Featuring a female gender, it offers 56 positions across 2 rows with a pitch of 3.96 mm. The termination method is thru hole, ensuring secure and durable attachment to the PCB. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a straight orientation and a connector height of 10.95 mm, it allows for easy installation in tight spaces. Operating within a temperature range of -65 to 125 °C, this connector is dependable even in harsh environments. Its termination plating of matte tin further enhances its durability. Perfect for use in hi-rel environments, this connector is a crucial component for any electronic system requiring high-quality board-to-board connections.