EBM28DRTI

Heilind Number:SULEBM28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRTI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRTI

Detailed Description

The EBM28DRTI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96 mm, this connector features two rows of 56 female contacts, allowing for secure and reliable connections. The contacts are made of durable phosphor bronze and plated with gold for excellent conductivity. Featuring a straight orientation and a threaded mount type, the EBM28DRTI ensures easy installation onto PCBs. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial environments. Its termination method of thru-hole and termination plating of matte tin further enhance its durability and longevity. The EBM28DRTI is a perfect choice for applications requiring high reliability and performance in harsh conditions.