EBM28DRTN-S13

Heilind Number:SULEBM28DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRTN-S13

Detailed Description

Introducing the EBM28DRTN-S13, a high-performance board-to-board PCB connector designed for reliable and durable electronic connections. This female connector features two rows with a total of 56 positions, allowing for ample connectivity options. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures efficient power transmission in various applications. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design measuring 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width, it offers space-saving solutions for PCB layouts. The termination plating of matte tin ensures solderability and durability. Ideal for high-reliability systems, the EBM28DRTN-S13 is a top choice for engineers and designers in need of premium-quality connectors for their projects.