EBM28DRTN

Heilind Number:SULEBM28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRTN

Detailed Description

PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EBM28DRTN, ensures reliable power and signal transmission in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, this female connector features two rows of 56 gold-plated contacts with a pitch of 3.96mm (.156in). The phosphor bronze contact material and full bellow design guarantee secure connections, while the straight orientation and through-hole termination method simplify installation. Operating within a wide temperature range of -65 to 125°C, this connector offers durability and performance in aerospace, military, and industrial applications. Furthermore, its compact dimensions of 10.95mm (.431in) in height and 11.13mm (.438in) in width make it ideal for space-constrained PCB layouts. Trust the EBM28DRTN for high-reliability connectivity in critical systems.