EBM28DRTS-S13

Heilind Number:SULEBM28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRTS-S13

Detailed Description

Introducing the EBM28DRTS-S13, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its dual-row design with 56 positions and a 3.96mm pitch allows for efficient signal transmission. The female gender, side hole mount type, and card extender termination method make it versatile for various connection needs. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for industrial and mission-critical systems. Its compact size, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained PCB layouts. Trust in the EBM28DRTSS13 for secure and high-speed board-to-board connections in your electronic designs.