| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRTS-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRTS-S92 |
EBM28DRTS-S92
| Heilind Number: | SULEBM28DRTS-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRTS-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRTS-S92, a high-performance board-to-board PCB connector perfect for demanding applications. Constructed with PBT housing and featuring full bellow contact type, this connector ensures reliable and secure connections. With a voltage rating of 950 VAC and amperage of 3 A, it guarantees efficient power transmission. The 56 positions and two rows offer ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. Its compact design, with a connector height of 10.95 mm and width of 11.13 mm, is ideal for space-constrained installations. Trust the EBM28DRTS-S92 for high-reliability connectivity in your critical systems.

