EBM28DRUH-S92

Heilind Number:SULEBM28DRUH-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRUH-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRUH-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRUH-S92

Detailed Description

Introducing the EBM28DRUH-S92, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it provides robust power transmission. The two rows of 56 gold-plated contacts guarantee efficient signal transfer, while the full bellow contact type and clearance hole mount offer secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it suitable for space-constrained applications. Trust the EBM28DRUHS92 for superior performance and durability in your connectivity needs.