| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRUH |
EBM28DRUH
| Heilind Number: | SULEBM28DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 56 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a clearance hole mount type and through-hole termination method, installation is quick and easy. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for a wide range of power and signal applications. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. Trust the EBM28DRUH for secure and efficient board-level connections.

