| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRUI-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRUI-S92 |
EBM28DRUI-S92
| Heilind Number: | SULEBM28DRUI-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRUI-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM28DRUI-S92. Designed for high-performance applications, this female connector features two rows of 56 contacts with a pitch of 3.96mm (.156in). With a current rating of 3A and a voltage rating of 950VAC, it ensures reliable power transmission. The contacts are made of gold-plated phosphor bronze, offering excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, compact size (10.95mm x 11.13mm), and tail length of 5.72mm (.225in) make it versatile for various PCB designs. Trust in the EBM28DRUIS92 for your connectivity needs.

