| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRUI |
EBM28DRUI
| Heilind Number: | SULEBM28DRUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRUI, a high-performance female connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for high-power systems. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated contacts offer enhanced durability and conductivity. With a pitch of 3.96mm and 56 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Trust the EBM28DRUI for your board-to-board and card edge connection needs.

