EBM28DRUN-S92

Heilind Number:SULEBM28DRUN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRUN-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRUN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRUN-S92

Detailed Description

Introducing the EBM28DRUN-S92, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and durable design, this connector features PBT and phosphor bronze construction for optimal conductivity. Its 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. The female connector boasts two rows of 56 full bellow contact positions, ensuring secure and reliable connections. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. With a straight orientation and no mounting required, installation is quick and easy. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Trust the EBM28DRUN-S92 for your connectivity needs in aerospace, defense, and industrial applications.