| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBM28DRUN |
EBM28DRUN
| Heilind Number: | SULEBM28DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRUN, a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 56 positions with a pitch of 3.96mm, this connector ensures secure and efficient connections. The termination method is thru-hole, with contact material made of phosphor bronze and plated with gold for optimal conductivity. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent performance requirements. With a straight orientation and a connector height of 10.95mm, it offers easy installation and space-saving benefits. The connector's wide operating temperature range of -65 to 125°C makes it suitable for use in various environments. Trust the EBM28DRUN for reliable and durable connectivity in your PCB designs.

