EBM28DRUS-S92

Heilind Number:SULEBM28DRUS-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRUS-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRUS-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRUS-S92

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBM28DRUS-S92. This versatile connector, featuring a 3A amperage and 950VAC voltage, is designed for high-performance applications. With a female gender and two rows of contacts, it offers reliable connectivity. The side hole mount type and thru-hole termination method ensure easy installation on PCBs. Its phosphor bronze contacts with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The straight orientation and 56 positions make it ideal for complex electronic systems. Measuring 10.95mm in height and 11.13mm in width, with a pitch of 3.96mm, it provides a compact yet efficient solution for connectivity needs. Trust in the EBM28DRUSS92 for seamless board-to-board connections in your designs.