EBM28DRXI

Heilind Number:SULEBM28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRXI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRXI

Detailed Description

The EBM28DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and thru-hole termination method make installation easy and secure. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Featuring two rows of 56 positions each, with a pitch of 3.96mm, it provides ample connectivity options. With a maximum operating voltage of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 10.95mm and width of 11.13mm, allows for high-density PCB layouts. The matte tin termination plating ensures durability and longevity. Overall, the EBM28DRXI is a reliable and high-quality connector for your PCB interconnect needs.