EBM28DRXN

Heilind Number:SULEBM28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRXN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRXN

Detailed Description

Introducing the EBM28DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for efficient signal transmission. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures reliable connectivity even in high-power systems. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its straight orientation and no mounting design make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. RoHS compliant and with termination plating in matte tin, it meets international standards for environmental responsibility. Trust in the EBM28DRXN for secure and efficient PCB connections in your projects.