EBM28DRXS-S92

Heilind Number:SULEBM28DRXS-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRXS-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRXS-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRXS-S92

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBM28DRXS-S92 connector offers high performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950 VAC, it ensures reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various applications. Utilizing a Thru Hole termination method with gold-plated contacts, it guarantees excellent conductivity. The Full Bellow contact type and straight orientation, along with 56 positions, provide efficient connectivity. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for diverse industrial uses. Compact in size, with a connector height of 10.95mm and width of 11.13mm, it is ideal for space-constrained PCB designs. Trusted for its quality and performance, the EBM28DRXS-S92 is a reliable choice for board-to-board and card edge connections.