EBM28DRXS

Heilind Number:SULEBM28DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRXS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRXS

Detailed Description

Experience unparalleled connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, EBM28DRXS. Designed for high-performance applications, this connector features a dual-row configuration with 56 female contact positions, ensuring optimal signal transmission. The side hole mount type and thru-hole termination method guarantee secure and reliable installation. Crafted from durable materials like phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for even the most demanding environments. Its full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95 mm in height and 11.13 mm in width, and with a tail length of 3.48 mm, it provides a compact yet robust solution for your connectivity needs. Trust in the quality and performance of our EBM28DRXS connector for seamless integration into your electronic systems.