EBM28DRYH

Heilind Number:SULEBM28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRYH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRYH

Detailed Description

Introducing the EBM28DRYH PCB Connector, a high-performance component designed for seamless board-to-board and card edge connections. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows with a total of 56 positions, making it ideal for complex electronic setups. With a 5A amperage and 950VAC voltage rating, it ensures reliable power transmission. The Thru Hole termination method and Gold-plated contacts guarantee excellent conductivity, while the Full Bellow contact type offers optimal signal integrity. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various environments. RoHS compliant and boasting Matte Tin termination plating, it meets international standards for environmental responsibility. The compact design, with a connector height of 10.95mm and width of 11.13mm, allows for efficient PCB integration. Whether for industrial or commercial applications, the EBM28DRYH is a trusted solution for robust and secure connectivity.