| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRYI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBM28DRYI-S13 |
EBM28DRYI-S13
| Heilind Number: | SULEBM28DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRYIS13 Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows of 56 positions, allowing for efficient data transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures reliable power delivery. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees optimal signal integrity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its threaded mount type and straddle orientation offer secure and versatile installation options. With a compact size of 11.13mm in width and 10.95mm in height, it is ideal for space-constrained applications. Trust the EBM28DRYIS13 for seamless board-to-board connections in your next project.

