EBM28DRYI-S92

Heilind Number:SULEBM28DRYI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRYI-S92
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRYI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRYI-S92

Detailed Description

Introducing the EBM28DRYI-S92, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission requirements. The Full Bellow contact design with gold plating guarantees low contact resistance and optimal signal integrity. With 56 positions across 2 rows, it offers ample connectivity options. The threaded mount and through-hole termination method provide secure installation and easy soldering. Operating in temperatures ranging from -65 to 125 °C, it is ideal for use in extreme conditions. The matte tin termination plating enhances durability and corrosion resistance. With a compact size of 10.95 mm in height and 11.13 mm in width, it is suitable for space-constrained applications. Trust the EBM28DRYI-S92 for high-reliability connectivity in your PCB designs.