| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRYI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBM28DRYI |
EBM28DRYI
| Heilind Number: | SULEBM28DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of 56 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The full bellow contact type and threaded mount provide secure connections, while the termination method through hole guarantees easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. With a connector height of 10.95mm and width of 11.13mm, it offers a compact yet robust solution for your connectivity needs. Trust the EBM28DRYI for efficient and durable performance in your next project.

