EBM28DRYN-S13

Heilind Number:SULEBM28DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRYN-S13

Detailed Description

The SKU EBM28DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a solid construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with an amperage rating of 5A and a voltage tolerance of 950VAC. With two rows and 56 positions, it offers ample connectivity options, while its full bellow contact type and straddle orientation guarantee secure and stable connections. The termination method of card extender with matte tin plating ensures efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design measuring 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. The EBM28DRYN-S13 is a top choice for professionals in industries requiring high-reliability connectors.